TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $54.90 |
5+ | $50.00 |
25+ | $45.00 |
Specification | Value |
---|---|
Output Voltage | 3.3 VDC |
Output Current | 32 A |
Input Voltage | 100 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 7.64 in. |
Width | 2.17 in. |
Height | 0.787 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 2.2 A |
Number of Outputs | 1 |
Power Rating | 105.6 W |
Efficiency | 87.5% |
Family | LSP-160 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 3.3 VDC |
Output Current (Channel 1) | 32 A |