Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Enclosed Switching Power Supply 162W 36V 4.5A Low Profile with PFC

You may also like:
SE-600-48 SE-600-48
PHP-3500-48 PHP-3500-48
CSP-3000-120 CSP-3000-120
CSP-3000-400 CSP-3000-400
HEP-1000-48 HEP-1000-48
HEP-1000-100 HEP-1000-100
New Product

$47.50 ea

Lead time 8 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2308935
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LSP-160-36T
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $47.50
10+ $43.30

Request a Large Quantity Quote

Enclosed Switching Power Supply 162W 36V 4.5A Low Profile with PFC

Output: 36 Volts DC @ 4.5 Amps

Features

  • Slim width and low profile (20 mm)
  • Fanless design for no noise environments
  • Withstand 300 VAC surge input for 5 seconds
  • DC OK active signal function
  • Semi-Potting for high moisture environments
  • Protections: Short circuit, over load, over voltage, over temperature
  • Operation altitude up to 5000 meter
  • LED indicator for power on
  • 3 year warranty

Specifications

  • DC Voltage: 36 VDC
  • Rated Current: 4.5 A
  • Rated Power: 162 W (convection)
  • Input Voltage Range: 100 to 264 VAC @ 47 to 63 Hz; [email protected] or [email protected])
  • Efficiency: 93.5%
  • Size: 7.64"L x 2.17"W x 0.787"H (194 x 55 x 20 mm)
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC, CCC
  • T-Type screw terminal block connections

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36.0
Output Current (A)4.5
Input Voltage (VAC)100 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)7.64
Width (inch)2.17
Height (inch)0.787
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)2.2
Number of Outputs1
Maximum Output Power (W)162
Efficiency (%)93.5
FamilyLSP-160
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)4.5 A


Report a problem
Suggest a product