Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Enclosed Switching Power Supply 134W 4.2V (4v2) 32A Low Profile with PFC and Current Sharing

You may also like:
LSP-160-4.2T LSP-160-4.2T
RS-15-3.3 RS-15-3.3
LSP-160-3.3T LSP-160-3.3T
LSP-160R-3.3T LSP-160R-3.3T
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
New Product

$50.40 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2308959
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LSP-160R-4.2T
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $50.40
10+ $45.80

Request a Large Quantity Quote

Enclosed Switching Power Supply 134.4W 4.2V 32A Low Profile with PFC and Current Sharing

Output: 4.2 Volts DC @ 32 Amps

Features

  • Current sharing for redundant function
  • Slim width and low profile (20 mm)
  • Fanless design for no noise environments
  • Withstand 300 VAC surge input for 5 seconds
  • DC OK active signal function
  • Semi-Potting for high moisture environments
  • Protections: Short circuit, over load, over voltage, over temperature
  • Operation altitude up to 5000 meter
  • LED indicator for power on
  • 3 year warranty

Specifications

  • DC Voltage: 4.2 VDC
  • Rated Current: 32 A
  • Rated Power: 134.4 W (convection)
  • Input Voltage Range: 100 to 264 VAC @ 47 to 63 Hz; [email protected] or [email protected])
  • Efficiency: 88.5%
  • Size: 7.64"L x 2.17"W x 0.787"H (194 x 55 x 20 mm)
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC, CCC
  • T-Type screw terminal block connections

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)4.2
Output Current (A)32
Input Voltage (VAC)100 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)7.64
Width (inch)2.17
Height (inch)0.787
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)2.2
Number of Outputs1
Maximum Output Power (W)134.4
Efficiency (%)88.5
FamilyLSP-160
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)4.2 VDC
Output Current (Channel 1)32 A


Report a problem
Suggest a product