MEAN WELL LSP-160R-5T

You may also like:
LSP-160-5T LSP-160-5T
MEAN WELL
RS-15-5 RS-15-5
MEAN WELL
RS-25-5 RS-25-5
MEAN WELL
RS-50-5 RS-50-5
MEAN WELL
RSP-320-5 RSP-320-5
MEAN WELL
LRS-350-5 LRS-350-5
MEAN WELL
New Product

$58.00 ea

5 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2308967
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LSP-160R-5T
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $58.00
5+ $52.80
25+ $47.52

Request a Large Quantity Quote

Enclosed Switching Power Supply 160W 5V 32A Low Profile with PFC and Current Sharing

Output: 5 Volts DC @ 32 Amps

Features

  • Current sharing for redundant function
  • Slim width and low profile (20 mm)
  • Fanless design for no noise environments
  • Withstand 300 VAC surge input for 5 seconds
  • DC OK active signal function
  • Semi-Potting for high moisture environments
  • Protections: Short circuit, over load, over voltage, over temperature
  • Operation altitude up to 5000 meter
  • LED indicator for power on
  • 3 year warranty

Specifications

  • DC Voltage: 5 VDC
  • Rated Current: 32 A
  • Rated Power: 160 W (convection)
  • Input Voltage Range: 100 to 264 VAC @ 47 to 63 Hz; [email protected] or [email protected])
  • Efficiency: 89.5%
  • Size: 7.64"L x 2.17"W x 0.787"H (194 x 55 x 20 mm)
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC, CCC
  • T-Type screw terminal block connections

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current32 A
Input Voltage100 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.64 in.
Width2.17 in.
Height0.787 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current2.2 A
Number of Outputs1
Power Rating160 W
Efficiency89.5%
FamilyLSP-160
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)32 A


Report a problem
Suggest a product