# of units | Price |
---|---|
10+ | $0.079 |
100+ | $0.059 |
500+ | $0.054 |
2000+ | $0.029 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T-1 (3mm) |
Color | Yellow |
Luminous Intensity | 700 mcd |
Lens Type | Water Clear |
Viewing Angle | 35° |
Typical Forward Voltage | 1.9 V |
Typical Forward Current | 20 mA |
Peak Wavelength | 591 nm |
Height | 5.1 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Standard |