6 Foot White MFi Certified Lightning to USB Charge/Sync Cable for Apple iPod, iPhone, iPad

You may also like:
10U2-02203-BK 10U2-02203-BK
Jameco Valuepro
10U2-02206-BK 10U2-02206-BK
Jameco Valuepro
10U2-20126-03 10U2-20126-03
Jameco Valuepro
10U2-15106 10U2-15106
Jameco Valuepro
321050032 321050032
Seeed Studios
AK67412-0.5 AK67412-0.5
Arndt Electronics

$6.95 ea

62 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2232315
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LT101-8106
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

6 Foot White MFi Certified Lightning to USB Charge/Sync Cable

For Apple iPod, iPhone, iPad

Charge and sync your newer Apple iPod, iPhone, or iPad equipped with the Lightning connector using this MFi Certified Lightning to USB cable. This cable is designed specifically for newer Apple devices, including the iPhone 5 and iPhone 6, which both use the Lightning connector.

The amazing reversible 8-pin Lightning connector can be plugged into your device with either side facing up, meaning there is no wrong way of inserting the cable into the device. It goes in every time! This durable cable is also compliant with Apple MFi Standard.

Why should I care about MFi certification? Non-certified cables can be disabled by future updates of iOS rendering them useless. Get the real deal and save yourself the headache.

Compatibility

  • Compatible with newer Apple devices that use a Lightning connector
  • iPad Air
  • iPad with Retina display (iPad 4th generation)
  • iPad mini
  • iPad mini with Retina display
  • iPhone 5, 5s, 5c, 6, 6 plus
  • iPod nano 7th generation
  • iPod touch 5th generation
Made for all Apple iPod iPad logo

Related Products



Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - Lightning
Length6 ft.
ColorWhite
1st ConnectorUSB Type-A - Male
2nd ConnectorLightning
Product TypeAccessory Cable


Report a problem
Suggest a product