Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Amplifier Dual Circuit DIP-8

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
LM833N LM833N
New Product

$4.49 ea

351 ship on Aug. 7
More Available – 0 days


  • Jameco Part no.: 2308151
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1013DN8#PBF
    • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $4.19
100+ $2.49
500+ $2.19

Request a Large Quantity Quote

General Purpose Amplifier Dual Circuit DIP-8

Specifications

  • Amplifier Type: General Purpose
  • Number of Circuits: 2
  • Slew Rate: 0.4 V/µs
  • Current - Input Bias: 15 nA
  • Voltage - Input Offset: 200 µV
  • Current - Supply: 350 µA
  • Voltage - Supply, Single/Dual (±): 4 V to 44 V, ±2 V to 22 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)
  • Base Number: LT1013


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product