Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC RS232 Quad Drivers DIP-14

You may also like:
MAX232N MAX232N
MAX232CPE MAX232CPE
LM1488N (SN75188N) LM1488N (SN75188N)
MAX233CPP MAX233CPP
LM1489N LM1489N
LTC485CN8 LTC485CN8

$3.29 ea

91 ship on Aug. 14


    • Electronics Parts Locator
# of units Price
1+ $3.29
10+ $2.95
100+ $2.49

Request a Large Quantity Quote

IC RS232 4 Drivers DIP-14

Specifications

  • Type: Driver
  • Protocol: RS232
  • Number of Drivers/Receivers: 4/0
  • Voltage - Supply: 5 V to 15 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: LT1030


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product