Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Linear Voltage Regulator (VREG) 3.3V Fixed 150mA SOIC-8

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L4940V5 L4940V5
LM1084IT-ADJ/NOPB LM1084IT-ADJ/NOPB
LM1086CT-3.3 LM1086CT-3.3
LM2940CT-5.0 LM2940CT-5.0

$2.95 ea

480 ship on Aug. 4


  • Jameco Part no.: 2303439
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1121CS83.3
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

Linear Voltage Regulator (VREG) 3.3V Fixed 150mA SOIC-8

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 30 V
  • Voltage - Output (Min/Fixed): 3.3 V
  • Voltage Dropout (Max): 0.7 V @ 150 mA
  • Current - Output: 150 mA
  • Current - Quiescent (Iq): 50 µA
  • Current - Supply (Max): 14 mA
  • PSRR: 58 dB (120 Hz)
  • Control Features: Enable
  • Protection Features: Over Temperature, Reverse Polarity
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: LT1121


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8


Report a problem
Suggest a product