Specification |
Value |
Family | LT1158 |
Driver Type | High Side|Low Side |
Bridge Type | Full Bridge|Half Bridge |
Maximum Supply Current | 18mA |
Number of Drivers | 2 |
Number of Outputs | 2 |
Input Logic Compatibility | CMOS|TTL |
Maximum Fall Time | 250ns |
Maximum Rise Time | 250ns |
Maximum Turn-Off Delay Time | 550ns |
Peak Output Current | 0.5A |
Minimum Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 30V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Pin_Count | 16 |
Supplier Package | PDIP N |
Product Width | 6.48mm |
Product Height | 3.3mm |
Product Length | 19.56mm(Max) |
Product Type | MOSFET and Power Drivers |
Report a problem
Suggest a product