Buck Boost Switching Regulator Positive or Negative Adjustable Output 1.245V to 50V 1500mA SOIC-8

You may also like:
MAX662CPA MAX662CPA
Maxim Semiconductor
MC34063AP1 MC34063AP1
Motorola
LM2576HVT-ADJ LM2576HVT-ADJ
National Semiconductor
MC34063ACN MC34063ACN
STMicroelectronics
LNK304PN LNK304PN
Power Integrations
MC33063AP1 MC33063AP1
NXP Semiconductors

$4.95 ea

87 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2305063
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1173CS8#PBF
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.50
100+ $2.95

Request a Large Quantity Quote

Buck Boost Switching Regulator Positive or Negative Adjustable Output 1.245V to 50V 1.5A SOIC-8

Specifications

  • Function: Step-Up, Step-Down
  • Output Configuration: Positive or Negative
  • Topology: Buck, Boost
  • Output Type: Adjustable
  • Number of Outputs: 1
  • Voltage - Input (Min): 2 V
  • Voltage - Input (Max): 30 V
  • Voltage - Output (Min/Fixed): 1.245 V
  • Voltage - Output (Max): 50 V (Switch)
  • Current - Output: 1.5 A (Switch)
  • Frequency - Switching: 23 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: 0°C to 70°C (TJ)
  • Mounting Type: Surface Mount
  • Package: SOIC-8 (0.154", 3.90mm Width)
  • Base Number: LT1173


Report a problem
Suggest a product
Specification Value
PackageSOIC-8
Switching ModeStep-Up, Step-Down
Output TypeAdjustable
Number of Outputs1
Switching Frequency23 kHz


Report a problem
Suggest a product