Low Dropout Regulator -5 Volt 0.5A 8-Pin SOIC N

$8.99 ea


  • Part no.: 1732422
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1175IS8-5#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.99
10+ $8.25
100+ $7.49

Request a Large Quantity Quote

Low Drop Out (LDO) Regulator Negative 5 Volt 0.5A 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy1.5%
FunctionLDO
Line Regulation0.015%/V
Load Regulation0.35%
Typical Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]|[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]|[email protected]|[email protected]
Minimum Input Voltage-4.3V
Maximum Input Voltage-20V
Output Voltage-5V
Maximum Output Current0.5A
Maximum Quiescent Current0.065mA
Number of Outputs1
Typical Quiescent Current0.045mA
Junction to Ambient100C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeLinear Regulator
FamilyLT1175


Report a problem
Suggest a product