Low Dropout Regulator 2.5 Volt to 25 Volt 3A 6-Pin (5+Tab) DDPAK

Linear Technology
LT1185CQ#PBF
You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1732713
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1185CQ#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $11.49
25+ $10.39
50+ $9.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Negative Position -2.5 Volt to -25V2.5 Volt to 25 Volt 3A 6-Pin(5+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation0.01%/V
Load Regulation0.3%
Typical Dropout Voltage @ Current[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]
Minimum Input Voltage4V
Maximum Input Voltage35V
Output Voltage2.5V to 25V
Maximum Output Current3A
Maximum Quiescent Current3.5mA
Number of Outputs1
Reference Voltage2.37V(Typ)
Typical Quiescent Current2.5mA
Junction to Ambient30C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count6
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator
FamilyLT1185


Report a problem
Suggest a product