IC LT1185 Low Dropout Regulator 2.5-25 Volt 3 Amp DDPAK

Linear Technology
LT1185IQ#PBF
You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1732730
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1185IQ#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $14.99
25+ $13.39
50+ $11.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Negative Position -2.5 Volt to -25V2.5 Volt to 25 Volt 3A 6-Pin(5+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation0.01%/V
Load Regulation0.3%
Typical Dropout Voltage @ Current[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]
Minimum Input Voltage4V
Maximum Input Voltage35V
Output Voltage2.5V to 25V
Maximum Output Current3A
Maximum Quiescent Current3.5mA
Number of Outputs1
Reference Voltage2.37V(Typ)
Typical Quiescent Current2.5mA
Junction to Ambient30C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count6
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator
FamilyLT1185


Report a problem
Suggest a product