OP Amp Single Current Feedback ±15 Volt 8-Pin SOIC N

You may also like:
LM741CN LM741CN
Major Brands
UA741CP UA741CP
National Semiconductor
LM358N LM358N
Major Brands
LM324N LM324N
LG ELECTRONICS
TL072CP TL072CP
Major Brands
TL074CN TL074CN
Major Brands

$12.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1732861
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1206CS8#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
5+ $12.39
25+ $11.09
50+ $9.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
OP Amp Single Current Feedback ±15 Volt 8-Pin SOIC N


IC,LT1206CS8#PBF,HIGH SPEED SI NGLE OP AMP SINGLE/DUAL-SUPPL

Report a problem
Suggest a product
Specification Value
FamilyLT1206
TypeCurrent Feedback Amplifier
TechnologyBiCOM
Manufacturer TypeGeneral Purpose Amplifier
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Offset Voltage[email protected]±15V
Maximum Supply Current[email protected]±15V
Minimum CMRR50dB
Minimum PSRR60dB
Rail to RailNo
Shut Down SupportYes
Typical Input Noise Voltage Density3.6nV/[email protected]±15V
Typical Inverting Input Noise Current Density30pA/[email protected]±15V
Typical NonInverting Input Noise Current Density2pA/[email protected]±15V
Typical Slew Rate900V/[email protected]±15V
Typical Voltage Gain68dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product