This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1733724">Substitute Products# of units | Price |
---|---|
5+ | $19.79 |
25+ | $17.79 |
50+ | $15.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | LT1251 |
Type | Current Feedback Amplifier |
Technology | Bipolar |
Manufacturer Type | Video Amplifier |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Power Supply Type | Single, Dual |
Minimum Input Voltage | 5V |
Input Voltage | 9V, 12V, 15V, 18V, 24V, 28V |
Maximum Input Voltage | 30V |
Minimum Dual Supply Voltage | ±2.5V |
Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V |
Maximum Dual Supply Voltage | ±15V |
Maximum Input Bias Current | [email protected]±[email protected] to 70C |
Maximum Input Offset Voltage | [email protected]±[email protected] to 70C |
Maximum Input Current | [email protected]±[email protected] to 70C |
Minimum CMRR | 50dB |
Minimum PSRR | 70dB |
Rail to Rail | No |
Shut Down Support | No |
Typical Input Noise Voltage Density | 2.7nV/[email protected]±5V |
Typical Inverting Input Noise Current Density | 29pA/[email protected]±5V |
Typical NonInverting Input Noise Current Density | 1.5pA/[email protected]±5V |
Typical Slew Rate | 300V/[email protected]±[email protected] to 70C |
Typical Voltage Gain | 93dB |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Pins | 14 |
Package | SOIC N |
Width | 3.99 mm |
Height | 1.5 mm |
Length | 8.74 mm |
Product Type | OP Amp |