Con Volt DC-DC Single Output Step Up 8-Pin SOIC N

Linear Technology
LT1316CS8#PBF
You may also like:
LT1074CT#PBF LT1074CT#PBF
LT1070CT#PBF LT1070CT#PBF
LT1172CS8#PBF LT1172CS8#PBF
LT1054CN8#PBF LT1054CN8#PBF
LT1074IT#PBF LT1074IT#PBF
LT1076CT-5#PBF LT1076CT-5#PBF

$8.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 1734250
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1316CS8#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $8.09
25+ $7.29
50+ $6.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
DC to DC Converter Single Step Up 1.5 Volt to 30 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1316
TypeStep Up
Number of Outputs1
Line Regulation0.15%/V
Minimum Input Voltage1.5V
Maximum Input Voltage30V(Max)
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product