Con Volt DC-DC Single Output Step Up 8-Pin SOIC N

You may also like:
LT1074CT#PBF LT1074CT#PBF
LT1070CT#PBF LT1070CT#PBF
LT1172CS8#PBF LT1172CS8#PBF
LT1054CN8#PBF LT1054CN8#PBF
LT1074IT#PBF LT1074IT#PBF
LT1076CT-5#PBF LT1076CT-5#PBF

$6.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1734321
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1317CS8#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $6.39
25+ $5.69
50+ $5.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
DC to DC Converter Single Step Up 1.5 Volt to 12 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1317
TypeStep Up
Number of Outputs1
Line Regulation0.15%/V
Minimum Input Voltage1.5V
Maximum Input Voltage12V
Output Voltage30V(Max)
Maximum Output Current0.2A
Switching Frequency720KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product