Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

DC-DC Controller IC Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DIP-20

You may also like:
LM3578AN LM3578AN
L4971 L4971
MC33063AP1 MC33063AP1
MC34063AP1 MC34063AP1
LM2576HVT-ADJ LM2576HVT-ADJ
MC34063AN MC34063AN

$8.95 ea

41 ship on Nov. 30


  • Jameco Part no.: 2313375
  • Manufacturer: Analog Devices
  • Manufacturer no.: LT1339CN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95

Request a Large Quantity Quote

DC-DC Controller IC Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DIP-20

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Up, Step-Up/Step-Down
  • Output Configuration: Positive, Isolation Capable
  • Topology: Boost, Forward Converter
  • Number of Outputs: 1
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): Up to 20 V
  • Frequency - Switching: n/a
  • Duty Cycle (Max): 90%
  • Synchronous Rectifier: No
  • Clock Sync: Yes
  • Serial Interfaces: n/a
  • Control Features: Current Limit, Enable, Phase Control, Soft Start
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: LT1339

Applications

  • 48V telecom power supplies
  • Personal computers and peripherals
  • Distributed power converters
  • Industrial control systems
  • Lead-acid battery backup systems
  • Automotive and heavy equipment


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-20
Switching ModeStep-Up, Step-Up/Step-Down
Output TypeTransistor Driver
Number of Outputs1
Switching Frequencyn/a


Report a problem
Suggest a product