Con Volt DC-DC Single Output Step Down 8-Pin (7+Tab) DDPAK

1735439

$12.15 ea

418 ship on Jan. 23


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $12.15
10+ $11.15
100+ $10.15

Request a Large Quantity Quote

DC to DC Converter Single Step Down 5 Volt to 25 Volt 8-Pin (7+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
FamilyLT1374
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage25V
Output Voltage2.42V to 21.5V
Maximum Output Current4.5A
Switching Frequency540KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product