Con Volt DC-DC Single Output Step Down 8-Pin SOIC N

$9.75 ea

976 ship on Jan. 24


  • Part no.: 1735623
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1376HVIS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $9.75
10+ $8.95
100+ $8.15

Request a Large Quantity Quote

DC to DC Converter Single Step Down 5 Volt to 30 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1376HV
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage30V
Maximum Output Current1.5A
Switching Frequency560KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product