Con Volt DC-DC Single Output Step Up 16-Pin SOIC N

You may also like:
LT1074CT#PBF LT1074CT#PBF
LT1070CT#PBF LT1070CT#PBF
LT1172CS8#PBF LT1172CS8#PBF
LT1054CN8#PBF LT1054CN8#PBF
LT1074IT#PBF LT1074IT#PBF
LT1076CT-5#PBF LT1076CT-5#PBF

$9.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 1735949
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1425CS#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $9.19
25+ $8.19
50+ $7.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
DC to DC Converter Single Step Up 3 Volt to 20 Volt 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1425
TypeStep Up
Output TypeAdjustable
Number of Outputs1
Line Regulation0.04%/V
Minimum Input Voltage3V
Maximum Input Voltage20V
Maximum Output Power6W
Switching Frequency300KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count16
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length10.01mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product