IC LT1461 Precision Low-Dropout Voltage Reference 3-Volt SOIC-8

You may also like:
MAX6225BESA MAX6225BESA
Maxim Semiconductor
LM336Z-2.5 LM336Z-2.5
National Semiconductor
TL431CLP TL431CLP
Major Brands
LM385Z-1.2 LM385Z-1.2
Major Brands
LM385Z-2.5G LM385Z-2.5G
On Semiconductor
TL431ACZ TL431ACZ
STMicroelectronics

$23.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 1736482
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1461AIS8-3#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
5+ $23.49
25+ $21.29
50+ $19.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

3.0V Micropower Precision Low Dropout Series Voltage Regulator SOIC-8

The LT®1461 is a family of low dropout micropower bandgap references that combine very high accuracy and low drift with low supply current and high output drive. These series references use advanced curvature compensation techniques to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The LT1461 family draws only 35µA of supply current, making them ideal for low power and portable applications, however their high 50mA output drive makes them suitable for higher power requirements, such as precision regulators.

In low power applications, a dropout voltage of less than 300mV ensures maximum battery life while maintaining full reference performance. Line regulation is nearly immeasurable, while the exceedingly good load and thermal regulation will not add significantly to system error budgets. The shutdown feature can be used to switch full load currents and can be used for system power down. Thermal shutdown protects the part from overload conditions.

Features

  • Output Voltage: 3.0V
  • Trimmed to High Accuracy: 0.04% Max
  • Low Drift: 3ppm/°C Max
  • Low Supply Current: 50µA Max
  • Temperature Coefficient Guaranteed to 125°C
  • High Output Current: 50mA Min
  • Low Dropout Voltage: 300mV Max
  • Excellent Thermal Regulation
  • Power Shutdown
  • Thermal Limiting
  • Operating Temperature Range: -40°C to 125°C
  • Package Type: SOIC-8
  • Voltage Options: 2.5V, 3V, 3.3V, 4.096V and 5V

    Applications

  • A/D and D/A Converters
  • Precision Regulators
  • Handheld Instruments
  • Power Supplies

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLT1461
    Reference TypePrecision
    TopologySeries
    Initial Accuracy0.04%
    Line Regulation8ppm/V
    Load Regulation30ppm/mA
    Maximum Input Voltage20V
    Maximum Output Current100mA(Typ)
    Maximum Temperature Coefficient3ppm/C
    Output Voltage3V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingSurface Mount
    Pin_Count8
    Supplier PackageSOIC N
    Product Height1.5mm(Max)
    Product Length5mm(Max)
    Product Width3.99mm(Max)
    Product TypeVoltage Reference


    Report a problem
    Suggest a product