Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Buck Switching Regulator IC Positive Fixed 3v3 1500mA SOIC-8

You may also like:
LM3578AN LM3578AN
L4971 L4971
MC33063AP1 MC33063AP1
LT1339CN LT1339CN
MC34063AP1 MC34063AP1
LM2576HVT-ADJ LM2576HVT-ADJ

$6.95 ea

487 ship on Oct. 29


  • Jameco Part no.: 2291487
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: LT1507CS83.3
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
100+ $4.49
250+ $3.95

Request a Large Quantity Quote

Buck Switching Regulator IC Positive Fixed 3.3V 1.5A SOIC-8

Specifications

  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Output Type: Fixed
  • Number of Outputs: 1
  • Voltage - Input (Min): 4 V
  • Voltage - Input (Max): 16 V
  • Voltage - Output (Min/Fixed): 3.3 V
  • Current - Output: 1.5 A
  • Frequency - Switching: 500 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Surface Mount
  • Package: SOIC-8 (0.154", 3.90mm Width)
  • Base Part Number: LT1507


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8
Switching ModeStep-Down
Output TypeFixed
Number of Outputs1
Switching Frequency500 kHz


Report a problem
Suggest a product