IC LT1510 Constant Current/Voltage Charger 1.5A 8-pin SOIC

Linear Technology
LT1510CS8#PBF
You may also like:
LTC1733EMSE#PBF LTC1733EMSE#PBF
LTC4002ES8-4.2#PBF LTC4002ES8-4.2#PBF
LTC4061EDD#PBF LTC4061EDD#PBF
LT1510-5CGN#PBF LT1510-5CGN#PBF
LTC4007EGN#PBF LTC4007EGN#PBF
LTC4008EGN#PBF LTC4008EGN#PBF

$9.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 1737522
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1510CS8#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $9.59
25+ $8.59
50+ $7.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Battery Charger Li-Ion/NiCD/NiMH 1500mA 2 Volt to 20 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1510
TypeConstant Current/Voltage Charger
Battery TypeLi-Ion|NiCD|NiMH
Output Current1500mA
Output Voltage2V to 20V
Minimum Operating Supply Voltage7V
Maximum Operating Supply Voltage30V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeBattery Management


Report a problem
Suggest a product