Low Dropout Regulator 3.3 Volt 0.3A 8-Pin MSOP

1737653

$5.15 ea


  • Part no.: 1737653
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1521CMS8-3.3#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.15
10+ $4.69
100+ $4.29

Request a Large Quantity Quote

Low Drop Out (LDO) Regulator Position 3.3 Volt 0.3A 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation20mV
Load Regulation-30mV
Typical Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]|[email protected]
Minimum Input Voltage-20V
Maximum Input Voltage20V
Output Voltage3.3V
Maximum Output Current0.3A
Number of Outputs1
Typical Quiescent Current0.012mA
Junction to Ambient125C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeLinear Regulator
FamilyLT1521


Report a problem
Suggest a product