Low Dropout Regulator 5 Volt 3A 6-Pin (5+Tab) DDPAK

Linear Technology
LT1529IQ-5#PBF
You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$12.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 1737952
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1529IQ-5#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $12.29
25+ $11.09
50+ $9.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 3A 6-Pin(5+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation10mV
Load Regulation20mV
Typical Dropout Voltage @ Current[email protected]|[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]|[email protected]
Minimum Input Voltage3.8V
Maximum Input Voltage15V
Output Voltage5V
Maximum Output Current3A
Number of Outputs1
Typical Quiescent Current0.05mA
Junction to Ambient30C/W
Minimum Operating Temperature-45°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count6
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator
FamilyLT1529


Report a problem
Suggest a product