Transceiver Full RS232 3 Drivers 5 Receivers SSOP-28

You may also like:
MAX3232CPE+ MAX3232CPE+
Maxim Semiconductor
SN75451BP SN75451BP
TI
MAX232N MAX232N
National Semiconductor
MAX232CPE MAX232CPE
Major Brands
SN75188N SN75188N
National Semiconductor
SN75189N SN75189N
National Semiconductor
Clearance

$3.49 ea

38 In Stock


  • Jameco Part no.: 2321311
  • Manufacturer: Analog Devices
  • Manufacturer no.: LT1537CG
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $3.49
10+ $3.25
100+ $2.95
500+ $2.69
1000+ $2.39

Request a Large Quantity Quote

Transceiver Full RS232 3 Drivers 5 Receivers SSOP-28

Specifications

  • Type: Transceiver
  • Protocol: RS232
  • Number of Drivers/Receivers: 3/5
  • Duplex: Full
  • Data Rate: 250 KBd
  • Receiver Hysteresis: 400 mV
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Surface Mount
  • Package: 28-SSOP (0.209", 5.30 mm Width)
  • Base Number: LT1537


Report a problem
Suggest a product
Specification Value
PackageSSOP-28


Report a problem
Suggest a product