Con Volt DC-DC Single Output Step Down 8-Pin MSOP EP

$7.59 ea

545 ship on Jan. 30


  • Part no.: 1742145
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1936EMS8E#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $7.59
10+ $6.95
100+ $6.35

Request a Large Quantity Quote

DC to DC Converter Single Step Down 3.6 Volt to 36 Volt Automotive 8-Pin MSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1936
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.01%/V(Typ)
Minimum Input Voltage3.6V
Maximum Input Voltage36V
Output Voltage1.2V to 31.32V
Maximum Output Current2.6A
Switching Frequency600KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count8
Supplier PackageMSOP EP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product