Con Volt DC-DC Single Output Step Up 8-Pin MSOP EP

You may also like:
LT1173CN8-5#PBF LT1173CN8-5#PBF
L4960 L4960
LT1976EFE#PBF LT1976EFE#PBF
LT1271CT#PBF LT1271CT#PBF
LM2576T-ADJG LM2576T-ADJG
L4978 L4978

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1742284
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1946AEMS8E#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.39
50+ $4.89
100+ $4.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
DC to DC Converter Single Step Up 2.45 Volt to 16 Volt Automotive 8-Pin MSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1946A
TypeStep Up
Output TypeAdjustable
Number of Outputs1
Line Regulation0.05%/V
Minimum Input Voltage2.45V
Maximum Input Voltage16V
Output Voltage2.45V to 35V
Maximum Output Current3.1A
Switching Frequency3000KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count8
Supplier PackageMSOP EP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product