Con Volt DC-DC Single Output Step Up 8-Pin MSOP EP

You may also like:
LT1173CN8-5#PBF LT1173CN8-5#PBF
L4960 L4960
LT1976EFE#PBF LT1976EFE#PBF
LT1271CT#PBF LT1271CT#PBF
LM2576T-ADJG LM2576T-ADJG
L4978 L4978

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1742559
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1961EMS8E#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.19
50+ $4.69
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
DC to DC Converter Single Step Up 3 Volt to 25 Volt 8-Pin MSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1961
TypeStep Up
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage3V
Maximum Input Voltage25V
Output Voltage1.2V to 35V
Maximum Output Current1.5A
Switching Frequency1500KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count8
Supplier PackageMSOP EP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product