Low Dropout Regulator 1.5 Volt 0.3A 8-Pin MSOP

$3.89 ea


  • Part no.: 1742583
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1962EMS8-1.5#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.89
10+ $3.55
100+ $3.25

Request a Large Quantity Quote

Low Drop Out (LDO) Regulator Position 1.5 Volt 0.3A Automotive 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation5mV
Load Regulation8mV
Typical Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]
Minimum Input Voltage1.8V
Maximum Input Voltage20V
Output Voltage1.5V
Maximum Output Current0.3A
Number of Outputs1
Typical Quiescent Current0.03mA
Junction to Ambient125C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeLinear Regulator
FamilyLT1962


Report a problem
Suggest a product