Low Dropout Regulator 1.8 Volt 1.5A 6-Pin (5+Tab) DDPAK

Linear Technology
LT1963AEQ-1.8#PBF
You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$9.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 1742701
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1963AEQ-1.8#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $9.19
25+ $8.29
50+ $7.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 1.8 Volt 1.5A 6-Pin(5+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation7mV
Load Regulation10mV
Typical Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]|[email protected]|[email protected]
Minimum Input Voltage1.9V
Maximum Input Voltage20V
Output Voltage1.8V
Maximum Output Current1.5A
Number of Outputs1
Typical Quiescent Current1mA
Junction to Ambient30C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count6
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator
FamilyLT1963A


Report a problem
Suggest a product