Con Volt DC-DC Dual Output In Volt Step Up 10-Pin DFN EP

Linear Technology
LT3471EDD#PBF
You may also like:
LT1173CN8-5#PBF LT1173CN8-5#PBF
L4960 L4960
LT1976EFE#PBF LT1976EFE#PBF
LT1271CT#PBF LT1271CT#PBF
LM2576T-ADJG LM2576T-ADJG
L4978 L4978

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1744221
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT3471EDD#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $8.59
25+ $7.69
50+ $6.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
DC to DC Converter Dual In Volt Step Up 2.4 Volt to 16 Volt Automotive 10-Pin DFN EP

Report a problem
Suggest a product
Specification Value
FamilyLT3471
TypeInverting|Step Up
Number of Outputs2
Line Regulation0.08%/V
Load Regulation0.2%/100uA
Minimum Input Voltage2.4V
Maximum Input Voltage16V
Output Voltage40V(Max)|-40V(Max)
Maximum Output Current2.6A
Switching Frequency1400KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count10
Supplier PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product