LED PCB Mount Indicator Stacked Green and Red Diffused 5mm (T-1 3/4) 40mcd

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E-002A LTL-307E-002A
MCDL-10003SGD MCDL-10003SGD
LHG2062 LHG2062
Clearance

$0.15 ea

266 ship on Oct. 14


  • Jameco Part no.: 2133641
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LT641G1HR-H206
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.15
100+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Dual LED

Features

  • Emitting color: Green/Red
  • Lens/Feature description: Green diffused/ Red diffused
  • LED size: T13/4
  • Diameter: 0.119"

    Report a problem
    Suggest a product
  • Specification Value
    TypePCB Mount
    ColorGreen/Red
    Lens TypeDiffused
    Package5mm, T-1 3/4
    Wavelength567 nm, 635 nm
    Luminous Intensity - Iv (mcd)40
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)30 mA
    Height (mm)12.4
    Mounting0 .1"
    Pin Count4


    Report a problem
    Suggest a product