LED Bar Graph Array 10x Green 2mcd 20 Pin DIP

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LDA-B10AZX LDA-B10AZX
Jameco Valuepro
304080004 304080004
Seeed Studios
LTA-10102KR LTA-10102KR
Lite-On Electronics
XGCBDX10D XGCBDX10D
Sunled Corporation
UL10000-HR RRAK UL10000-HR RRAK
Jameco Valuepro

$1.09 ea

120 In Stock
More Available – 3 weeks


  • Jameco Part no.: 697469
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTA-1000G
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.89
100+ $0.69
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

LED Rectangular Bar Graph Array

10 separate elements

Features:

  • Illuminated bar width: 0.20"
  • Illuminated color: Green
  • Number of elements: 10
  • Number of pins/leads: 20
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.0 mcd @ 10mA
  • Wavelength: 565nm


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs10
LED Size.20" x .07"
Illuminated ColorGreen
Dimensions1.00"W x 0.40"H
ColorGrey
Dominant Wavelength565 nm
Luminous Intensity2 mcd
Typical Forward Voltage2.1V
Forward Current20 mA
Lens TypeRectangular
PackageDIP-20


Report a problem
Suggest a product