LED Bar Graph Array 10x Red 2mcd 20 Pin DIP

You may also like:
UL10000-HR RRAK UL10000-HR RRAK
LDA-B10AZX LDA-B10AZX
LTA-1000G LTA-1000G
304080004 304080004
LTA-10102KR LTA-10102KR
XGCBDX10D XGCBDX10D

$1.25 ea

1,708 ship on May. 6
More Available – 3 weeks


  • Jameco Part no.: 697477
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTA-1000HR
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

LED Rectangular Bar Graph Array

10 separate elements

Features:

  • Illuminated bar width: 0.20"
  • Illuminated color: Hi-Efficiency Red
  • Number of elements: 10
  • Number of pins/leads: 20
  • Typical forward voltage: 2.0V
  • Typical forward current: 20mA
  • Brightness: 2.0 mcd @ 10mA
  • Wavelength: 635nm


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs10
LED Size.20" x .07"
Illuminated ColorRed
Dimensions1.00"W x 0.40"H
ColorRed
Dominant Wavelength623 nm
Luminous Intensity2 mcd
Typical Forward Voltage2V
Forward Current25 mA
Lens TypeRectangular
PackageDIP-20


Report a problem
Suggest a product