Rectangular LED Light Bar 10 Segment Super Red DIP-20

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LDA-B10AZX LDA-B10AZX
Jameco Valuepro
HLCP-D100(HLMP-2600) HLCP-D100(HLMP-2600)
Avago Technologies
LTA-1000G LTA-1000G
Lite-On Electronics
304080004 304080004
Seeed Studios
XGCBDX10D XGCBDX10D
Sunled Corporation

$0.59 ea

290 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2227356
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTA-10102KR
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Rectangular LED Light Bar 10 Segment Super Red DIP-20

Specification

  • Emitting Color: Super red
  • Wavelength: 631 nm
  • Brightness: 0.675 mcd
  • Forward Voltage: 2.0 per segment (typical)
  • Forward Current: 20 mA per segment (typical)
  • Number of segments: 10
  • Segment height: 0.2" x 0.07" (5.08 x 1.78 mm)
  • DIP-20


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs10
LED Size.20" x .07"
Illuminated ColorSuper Red
Dimensions1.00"W x 0.40"H, 0.6"L pins
ColorBlack
Dominant Wavelength639 nm
Luminous Intensity0.675 mcd
Typical Forward Voltage2V
Forward Current25 mA
Lens TypeRectangular
PackageDIP-20


Report a problem
Suggest a product