LED Display 7-Segment Red 0.28 Inch 4-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
Clearance

$1.25 ea

53 ship on May. 11


  • Jameco Part no.: 2227971
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTC-2623JD
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

7 Segment Display Red Common Anode 4 Digits 20mA 2.6V

Features:

  • Configuration: Common Anode
  • Color: Red
  • Character Height: 0.28"
  • Max Forward Current: 20mA
  • Max Forward Voltage: 2.6V
  • Typical Brightness: 0.6mcd
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.28"
Number of Digits4
Illuminated ColorRed
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength656 nm
Luminous Intensity0.6 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.6 V
Buss PolarityCA
Peak Wavelength656nm
Digit Size0.28"
Pins16
Pattern GraphicsSegmented
Thickness6.1mm
Viewing Area Height10.0mm
Display Height (mm)7.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product