LED Display 7-Segment Red 0.28 Inch 4-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
Clearance

$1.49 ea

10% discount applied in cart

71 ship on May. 6


  • Jameco Part no.: 2227989
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTC-2623WC
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

7 Segment Display Red Common Anode 4 Digits 60mA 2.4V

Features

  • Configuration: Common Anode
  • Color: Red
  • Character Height: 0.28"
  • Max Forward Current: 60mA
  • Max Forward Voltage: 2.4V
  • Typical Brightness: 3.1mcd
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.28"
Number of Digits4
Illuminated ColorRed
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength660 nm
Luminous Intensity3.1 mcd
Decimal PointRHDP
Typical Forward Voltage1.8 @ 20
Maximum Forward Current60 mA
Maximum Forward Voltage2.4 V
Buss PolarityCA
Peak Wavelength660nm
Digit Size0.28"
Pins16
Pattern GraphicsSegmented
Thickness6.1mm
Viewing Area Height10.0mm
Display Height (mm)7.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product