# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.95 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.40" |
Number of Digits | 4 |
Illuminated Color | Red |
Color | Grey |
Buss Polarity | Common Anode |
Dominant Wavelength | 660 nm |
Luminous Intensity | 3.4 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 1.7 VDC |
Maximum Forward Current | 125 mA |
Maximum Forward Voltage | 2.4 V |
Peak Wavelength | 660 nm |
Digit Size | 0.394" |
Pins | 16 |
Pattern Graphics | Segmented |
Thickness | 7 mm |
Viewing Area Height | 12.8 mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |