Active Filter Dual Switched Capacitor Filter Universal Volt 4th Order 20kHz 20 Pin Plastic DIP N

Linear Technology Rohs logo
LTC1060CN#PBF
You may also like:

$11.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 1745805
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1060CN#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
5+ $11.79
25+ $10.59
50+ $9.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Active Filter Dual S-Capacitor UNI Volt 4th Order 20kHz 20-Pin PDIP N

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP N
Supply Voltage-Max (Vsup) (V)8
Supply Voltage-Min (Vsup) (V)2.37
TypeUniversal
ArchitectureSwitched Capacitor
Supply Voltage-Nom (Vsup) (V)5
Active Filter TypeSWITCHED CAPACITOR FILTER
Cut-off Frequency20KHz
Maximum Order4th
Pass Band TypeUNIVERSAL
Number of Circuits2
Poles and Zeros2 AND 0
Power Supply TypeSingle|Dual
Transfer CharacteristicsBUTTERWORTH/BESSEL/CHEBYSHEV
Minimum Single Supply Voltage4.74V
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Typical Single Supply Voltage5V
Maximum Single Supply Voltage16V
Number of Terminals20
Minimum Dual Supply Voltage±2.37V
Package CodeDIP
Package Body MaterialPLASTIC/EPOXY
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±8V
Package StyleIN-LINE
Minimum Operating Temperature-40°C
Operating Temperature-Max (Cel)85
Maximum Operating Temperature85°C
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Seated Height-Max (mm)3.937
MountingThrough Hole
Terminal FinishMATTE TIN
Number of Functions2
Pin_Count20
FamilyLTC1060
Terminal FormTHROUGH-HOLE
Peak Reflow Temperature (Cel)260
Product Width6.48mm
Product Height3.68mm(Max)
Center or Cutoff Freq Rng-Max (kHz)20
Product Length26.92mm(Max)
Product TypeActive Filter
Width (mm)7.62
Surface MountNO
Package ShapeRECTANGULAR
JESD-30 CodeR-PDIP-T20
Lead FreeYES
Neg Supply Voltage-Nom (Vsup) (V)-5
Neg Supply Voltage-Max (Vsup) (V)-8
Neg Supply Voltage-Min (Vsup) (V)-2.37
Center or Cutoff Freq Rng-Min (Hz)100
JESD-97 Codee3
TechnologyCMOS
CAGE Code64155
RoHS CompliantYES


Report a problem
Suggest a product