MOSFET Driver 0.1 Volt 1 Output Hi Side In Volt 8-Pin SOIC N

1746701

$4.55 ea

1,462 ship on Jan. 24


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $4.55
10+ $4.15
100+ $3.79

Request a Large Quantity Quote

Driver 0.1 Volt 1 Output Hi Side In Volt 8-Pin SOIC N


IC,LTC1154CS8#PBF,SINGLE HI SI DE MOSFET SWITCH DX

Report a problem
Suggest a product
Specification Value
FamilyLTC1154
Driver ConfigurationInverting
Driver TypeHigh Side
Maximum Supply Current0.4mA
Number of Drivers1
Number of Outputs1
Reference Voltage0.1V
Input Logic CompatibilityCMOS|TTL
Maximum Turn-Off Delay Time60000ns
Maximum Turn-On Delay Time1000000ns
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product