Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Bit Single Analog to Digital Converter 2 Input 1 SAR SOIC-8

You may also like:
ADC0804LCN ADC0804LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
ADC0808CCN ADC0808CCN
MCP3008-I/P MCP3008-I/P
MCP3002-I/P MCP3002-I/P

$4.95 ea

1,501 ship on Aug. 7


    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.95
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

10 Bit Single Analog to Digital Converter 2 Input 1 SAR SOIC-8

Specifications

  • Number of Bits: 10
  • Sampling Rate (Per Second): 210 k
  • Number of Inputs: 1, 2
  • Input Type: Differential, Single Ended
  • Data Interface: SPI
  • Configuration: S/H-ADC
  • Ratio - S/H:ADC: 1:1
  • Number of A/D Converters: 1
  • Architecture: SAR
  • Reference Type: External
  • Voltage - Supply, Analog: 2.7 V to 4 V
  • Voltage - Supply, Digital: 2.7 V to 4 V
  • Operating Temperature: -40°C to 85°C
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Mounting Type: Surface Mount
  • Base Part Number: LTC1199


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8


Report a problem
Suggest a product