Con Volt DC-DC Single Output Step Up 8-Pin SOIC N

You may also like:
LT1173CN8-5#PBF LT1173CN8-5#PBF
L4960 L4960
LT1976EFE#PBF LT1976EFE#PBF
LT1271CT#PBF LT1271CT#PBF
LM2576T-ADJG LM2576T-ADJG
L4978 L4978

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1747405
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1263CS8#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $9.99
25+ $8.99
50+ $8.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
DC to DC Converter Single Step Up 4.75 Volt to 5.5 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLTC1263
TypeStep Up
Efficiency76%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4.75V
Maximum Input Voltage5.5V
Output Voltage12V
Maximum Output Current0.06A
Switching Frequency300KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product