Triple Transmitter Quint Receiver RS-232 28-Pin SSOP

Linear Technology Rohs logo
LTC1347CG#PBF
You may also like:
MAX3232CPE+ MAX3232CPE+
Maxim Semiconductor
LT1537CG LT1537CG
Analog Devices
SN75451BP SN75451BP
TI
MAX232N MAX232N
National Semiconductor
MAX232CPE MAX232CPE
Major Brands
SN75188N SN75188N
National Semiconductor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1748441">Substitute Products

  • Jameco Part no.: 1748441
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1347CG#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
5+ $16.19
25+ $14.59
50+ $13.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP


IC,LTC1347CG#PBF,5V ªP 3DX/5RX RS232 W/5RX KEEPALIVE

Report a problem
Suggest a product
Specification Value
Line Driver or Receiver TypeLINE TRANSCEIVER
Moisture Sensitivity Level1
Input CharacteristicsSCHMITT TRIGGER
Differential OutputNO
JESD-30 CodeR-PDSO-G28
Number of Functions3
Number of Terminals28
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, SHRINK PITCH
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Package CodeSSOP
Temperature GradeCOMMERCIAL
Length (mm)10.2
Seated Height-Max (mm)2
Terminal Pitch (mm)0.65
Width (mm)5.3
Lead FreeYES
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
Supply Voltage1-Nom (Vsup) (V)5
Receiver Number of Bits5
Driver Number of Bits3
TechnologyCMOS
JESD-97 Codee3
tPHL(Receiver)-Max (ns)800
tPHL(Driver)-Max (ns)3500
Additional Feature5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
CAGE Code64155
RoHS CompliantYES
Interface StandardEIA 232


Report a problem
Suggest a product