Buck Regulator Positive Output Step-Down DC-DC Controller IC SOIC-8

You may also like:
ADC0804LCN ADC0804LCN
DAC0808LCN DAC0808LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
AD558JN AD558JN
DAC0800LCN/NOPB DAC0800LCN/NOPB
Price Reduced

$5.95 ea

1,062 ship on Nov. 13
Lead time 3 weeks


  • Jameco Part no.: 1753987
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1771IS8
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $5.95
10+ $4.95
100+ $3.59
250+ $3.39
500+ $3.19

Request a Large Quantity Quote

Buck Regulator Positive Output Step-Down DC-DC Controller IC SOIC-8

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Number of Outputs: 1
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 2.8 V to 18 V
  • Duty Cycle (Max): 100%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Enable, Soft Start
  • Operating Temperature: -40°C to 85°C (TA)
  • Package: SOIC-8 (0.154", 3.90mm Width)
  • Part Family: LTC1771


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8


Report a problem
Suggest a product