High Efficiency Monolithic Synchronous Buck Switching Step-Down Regulator 0.8V 600mA 8-TSSOP

Linear Technology
LTC1877EMS8
You may also like:
LT1173CN8-5#PBF LT1173CN8-5#PBF
L4960 L4960
LT1976EFE#PBF LT1976EFE#PBF
LT1271CT#PBF LT1271CT#PBF
LM2576T-ADJG LM2576T-ADJG
L4978 L4978

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1754841
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1877EMS8
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $104.09
10+ $96.59
100+ $88.69

Request a Large Quantity Quote

High Efficiency Monolithic Synchronous Buck Switching Step-Down Regulator 0.8V 600mA 8-TSSOP

Specifications

  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Output Type: Adjustable
  • Number of Outputs: 1
  • Voltage - Input (Min): 2.65V
  • Voltage - Input (Max): 10V
  • Voltage - Output (Min/Fixed): 0.8V
  • Voltage - Output (Max): 10V
  • Current - Output: 600mA
  • Frequency - Switching: 550kHz
  • Synchronous Rectifier: Yes
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package / Case: 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
  • Supplier Device Package: 8-MSOP


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product