Analog to Digital Converter Single Delta-Sigma 8k SPS 24-Bit Serial 38-Pin Qfn Ep

1756361

$17.65 ea

21 ship on Jan. 23


  • Part no.: 1756361
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC2445IUHF#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $17.65
10+ $16.15
100+ $14.69

Request a Large Quantity Quote

Single Analog to Digital Converter Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP

Report a problem
Suggest a product
Specification Value
Supplier PackageQFN EP
ArchitectureDelta-Sigma
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs8|4
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, 4-Wire, SPI, Microwire)
Full Scale Error50ppm of Vref
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±2.75V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error15ppm of Vref
Typical Power Dissipation40 mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate8KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count38
FamilyLTC2445
Product Width5mm
Product Height0.75mm(Max)
Product Length7mm
Product TypeADC


Report a problem
Suggest a product