# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.625 |
100+ | $0.49 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.28" |
Number of Digits | 3 |
Illuminated Color | Green |
Color | Green |
Buss Polarity | Common Anode |
Dominant Wavelength | 572 nm |
Luminous Intensity | 0.7 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 2.1 VDC |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 2.6 V |
Number of LEDs | 27 |
Peak Wavelength | 572 nm |
Digit Size | 0.28" |
Pins | 16 |
Maximum Reverse Current | 100uA |
Maximum Reverse Voltage | 5V |
Pattern Graphics | Segmented |
Thickness | 6.1 mm |
Viewing Area Height | 7 mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Width | 22.64 mm |
Product Type | LED Displays |